Part Details for H200CYDL by Bivar Inc
Overview of H200CYDL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H200CYDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H200CYDL-ND
|
DigiKey | LED CBI 3MM BI-LVL YLW DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4914 | Buy Now |
DISTI #
749-H200CYDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Yellow, Diffused Lens, Low Current. RoHS: Compliant | 177 |
|
$0.4290 / $1.0500 | Buy Now |
DISTI #
V99:2348_19755408
|
Arrow Electronics | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1815 | Americas - 20 |
|
$0.0148 / $0.0420 | Buy Now |
|
Future Electronics | Yellow Ø3 mm 45° 4 mcd Diffused 1.9V Right Angle Bi-Level Interlock LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4800 / $0.5750 | Buy Now |
Part Details for H200CYDL
H200CYDL CAD Models
H200CYDL Part Data Attributes:
|
H200CYDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H200CYDL
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |