Part Details for H2011U2F205NQ by C&K
Overview of H2011U2F205NQ by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2011U2F205NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0773
|
Newark | H2011U2F205Nq |C&k Components H2011U2F205NQ Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1200 / $27.0300 | Buy Now |
DISTI #
CKC8005-ND
|
DigiKey | SW KEY 2POS DPDT 12A 125V 5PC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
179 In Stock |
|
$19.0889 / $21.2500 | Buy Now |
DISTI #
611-H2011U2F205NQ
|
Mouser Electronics | Keylock Switches Rotary 2P QC 12A RoHS: Compliant | 90 |
|
$19.0800 / $21.2500 | Buy Now |
|
Future Electronics | H Series DP 4 Tumbler Lock With Detent Power Switchlock RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 18 Lead time: 10 Weeks Container: Box | 0Box |
|
$20.7400 / $21.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$25.4600 | Buy Now |
DISTI #
51584477
|
Verical | Switch Key Lock ON ON DPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2029 | Americas - 38 |
|
$30.7970 / $42.5230 | Buy Now |
DISTI #
16903913
|
Verical | Switch Key Lock ON ON DPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$23.8600 | Buy Now |
DISTI #
H2011U2F205NQ
|
TME | Switch: key switch, Stabl.pos: 2, Switch.method: ON-ON, Ø19.3mm Min Qty: 100 | 0 |
|
$25.5900 | RFQ |
DISTI #
C&K Components H2011U2F205NQ
|
PEI Genesis | Keylock Switch, 2 Position | 54 |
|
Buy Now | |
DISTI #
000000000001167422
|
Sager | Keylock Switches Rotary 2P QC 12A Min Qty: 108 | 0 |
|
$20.3600 / $21.2100 | Buy Now |
Part Details for H2011U2F205NQ
H2011U2F205NQ CAD Models
H2011U2F205NQ Part Data Attributes
|
H2011U2F205NQ
C&K
Buy Now
Datasheet
|
Compare Parts:
H2011U2F205NQ
C&K
KEYLOCK SWITCH, DPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 28.35 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.325 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |