Part Details for H201809 by Mersen Electrical Power
Overview of H201809 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H201809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877256
|
RS | Ferrule Fuse-Link, Size 10.3 x 38 gG, 120 kA, 500VAC, 16A, With Indicator | Mersen H201809 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$26.2100 / $32.7600 | Buy Now |
DISTI #
H201809
|
TME | Fuse: fuse, gG,time-lag, 16A, 500VAC, 250VDC, 10x38mm Min Qty: 1 | 0 |
|
$2.7500 / $4.3400 | RFQ |
Part Details for H201809
H201809 CAD Models
H201809 Part Data Attributes
|
H201809
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
H201809
Mersen Electrical Power
Electric Fuse, 16A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for H201809
This table gives cross-reference parts and alternative options found for H201809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H201809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16535-G | Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H201809 vs 16535-G |
G200750 | Electric Fuse, 16A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H201809 vs G200750 |
7181.411 | Electric Fuse, ELECTRIC FUSE, 16A, 500VAC, 120000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | H201809 vs 7181.411 |
FR10GG50V16 | Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H201809 vs FR10GG50V16 |
16235-G | Electric Fuse, 16A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H201809 vs 16235-G |