Part Details for H204CGDL by Bivar Inc
Overview of H204CGDL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Agriculture Technology
Renewable Energy
Price & Stock for H204CGDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0547
|
Newark | Multi-Element Led Light Source, green, right Angle |Bivar H204CGDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
H204CGDL-ND
|
DigiKey | LED CBI 3MM 2X4 GRN DIFF RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
86 In Stock |
|
$1.2635 / $3.4300 | Buy Now |
DISTI #
749-H204CGDL
|
Mouser Electronics | LED Circuit Board Indicators Green LED Rght Ang 3mm Diffused Lens RoHS: Compliant | 89 |
|
$0.9730 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.3200 | Buy Now |
Part Details for H204CGDL
H204CGDL CAD Models
H204CGDL Part Data Attributes
|
H204CGDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H204CGDL
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.2 V | |
Infrared Range | NO | |
Number of LEDs in Array | 8 | |
Peak Wavelength | 565 nm |