Part Details for H24-1A83 by Standex-Meder Electronics
Overview of H24-1A83 by Standex-Meder Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H24-1A83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1837
|
Newark | Relay, Reed, Spst-No, 7.5Kv, 3A, Panel, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:H Series, Relay Mounting:Panel Mount, Coil Resistance:700Ohm, Switching Current Max:3A, Switching Voltage Max:7.5Kv Rohs Compliant: Yes |Standexmeder H24-1A83 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
374-1320-ND
|
DigiKey | RELAY REED SPST 3A 24V Min Qty: 1 Lead time: 72 Weeks Container: Bulk |
54 In Stock |
|
$90.8212 / $116.7700 | Buy Now |
DISTI #
876-H24-1A83
|
Mouser Electronics | Reed Relays 1 FORM A SPST-NO 24V HiV 700 OH RoHS: Compliant | 32 |
|
$94.7800 / $116.7700 | Buy Now |
DISTI #
STXH24-1A83
|
Heilind Electronics | 1924183110 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting & Sky Wiring RoHS: Compliant |
12 In Stock |
|
$50.0400 / $145.9800 | Buy Now |
DISTI #
H24-1A83
|
TTI | Reed Relays 1 FORM A SPST-NO 24V HiV 700 OH RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
H24-1A83
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 5A, max.7.5kVDC, 50W Min Qty: 1 | 93 |
|
$30.7900 / $35.8200 | Buy Now |
DISTI #
30G496
|
Bürklin Elektronik | Reed relay, 50 V·A, NO, 3 A Min Qty: 1 |
13 in Stock 12 Available Soon |
|
$38.4149 / $46.3886 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting & Sky Wiring RoHS: Compliant |
12 In Stock |
|
$50.0400 / $145.9800 | Buy Now |
Part Details for H24-1A83
H24-1A83 CAD Models
H24-1A83 Part Data Attributes
|
H24-1A83
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
H24-1A83
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.034A (Coil), 24VDC (Coil), 822mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 18 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 822 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 770 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3.2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 29.1mm x 18mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |