Part Details for H24-1B69 by Standex-Meder Electronics
Overview of H24-1B69 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H24-1B69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-H24-1B69
|
Mouser Electronics | Reed Relays RoHS: Compliant | 17 |
|
$92.6200 / $111.1400 | Buy Now |
DISTI #
STXH24-1B69
|
Heilind Electronics | 1924169214 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for H24-1B69
H24-1B69 CAD Models
H24-1B69 Part Data Attributes:
|
H24-1B69
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
H24-1B69
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.067A (Coil), 24VDC (Coil), 1600mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 18 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 396 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@10000VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@10000VDC | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 29.1mm x 18mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |