Part Details for H2470M050C080RL by Zhaoqing Ruilong Electronics Co Ltd
Overview of H2470M050C080RL by Zhaoqing Ruilong Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2470M050C080RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50V 47uF Polymer ��20% Plugin,D6.3xL8mm Solid Capacitors ROHS | 680 |
|
$0.0973 / $0.2016 | Buy Now |