Part Details for H2520X300C by Tri-Star Industries
Overview of H2520X300C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2520X300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5502
|
Newark | Brass Insert, 0.375"diax0.35"l, 1/4-20, Thread Size - Metric:-, Body Length:0.35", External Diameter:0.375", Wall Thickness Min:-, Product Range:Hc Series Rohs Compliant: Yes |Tri-Star Industries H2520X300C RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0 Container: Bulk | 24640 |
|
$0.2830 / $0.3030 | Buy Now |
DISTI #
2254-H2520X300C-ND
|
DigiKey | HC SERIES CHEVERON INSERTS, 1/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14025 In Stock |
|
$0.2286 / $0.4500 | Buy Now |