There are no models available for this part yet.
Overview of H25X15X12 R10K by Hengdian Group DMEGC Magnetics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
BCR10KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR10KM-12LA#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for H25X15X12 R10K by Hengdian Group DMEGC Magnetics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-H25X15X12 R10K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2250 |
|
RFQ |