Part Details for H278CGDL by Bivar Inc
Overview of H278CGDL by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H278CGDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H278CGDL-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8432 | Buy Now |
DISTI #
749-H278CGDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5 mm LED, Bi-Level, 1 Station, Green, 565 nm RoHS: Compliant | 99 |
|
$0.4650 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4840 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 20 |
|
$0.6278 / $1.0464 | Buy Now |
Part Details for H278CGDL
H278CGDL CAD Models
H278CGDL Part Data Attributes
|
H278CGDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H278CGDL
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.2 V | |
Number of LEDs in Array | 2 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Peak Wavelength | 565 nm |