Part Details for H2B1BE1A1B345L by Unictron Technologies Corp
Overview of H2B1BE1A1B345L by Unictron Technologies Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2B1BE1A1B345L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2047-H2B1BE1A1B345L-ND
|
DigiKey | WIFI/BT 2400-2500 MHZ PCB ANTENN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1712 In Stock |
|
$0.8964 / $2.1200 | Buy Now |
DISTI #
C1S766400000140
|
Chip1Stop | Unictron Antenna AA107 -WiFi/BT, PCB, 2400 to 2500 MHz, IPEX I, Length 100mm | 1205 |
|
$0.4850 | Buy Now |