Part Details for H2SYDC-20-61VHP+ by HenryTech
Overview of H2SYDC-20-61VHP+ by HenryTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2SYDC-20-61VHP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.1dB 25dB 20dB 1.5MHz60MHz SMD-8P16x11mm RF Directional Coupler ROHS | 15 |
|
$31.9421 | Buy Now |