Part Details for H2UL4F1T2W0100 by Unictron Technologies Corp
Overview of H2UL4F1T2W0100 by Unictron Technologies Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2UL4F1T2W0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2047-H2UL4F1T2W0100CT-ND
|
DigiKey | UWB CERAMIC CHIP ANTENNA CR601, Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2901 In Stock |
|
$0.6250 / $2.3600 | Buy Now |
DISTI #
69170060
|
Verical | Antenna Chip -1.5dB Gain 8000MHz 2-Pin SMD Reel RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2321 | Americas - 3000 |
|
$0.4745 | Buy Now |
DISTI #
C1S766400000751
|
Chip1Stop | Antennas | 3000 |
|
$0.6460 / $1.0200 | Buy Now |