Part Details for H2UL6G1T2W0100 by Unictron Technologies Corp
Overview of H2UL6G1T2W0100 by Unictron Technologies Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2UL6G1T2W0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2047-H2UL6G1T2W0100CT-ND
|
DigiKey | UWB CERAMIC CHIP ANTENNA CR801, Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
69884206
|
Verical | Antenna Chip -2.2dB Gain 8500MHz Reel RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2336 | Americas - 5000 |
|
$0.6379 / $0.8907 | Buy Now |
DISTI #
C1S766400000760
|
Chip1Stop | Unclassified | 5000 |
|
$0.8410 / $1.2200 | Buy Now |