Part Details for H2X3BL6 by Panduit Corp
Overview of H2X3BL6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2X3BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3004
|
Newark | Raceway Duct, 6 X 2.17" X 3.06", Blk, External Height - Metric:77.7Mm, External Width - Metric:55.1Mm, Length - Metric:1.83M, External Height - Imperial:3.06", External Width - Imperial:2.17", Length - Imperial:6Ft, Product Range:- Rohs Compliant: Yes |Panduit H2X3BL6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.6400 | Buy Now |
DISTI #
298-21538-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$64.9996 / $73.3900 | Buy Now |
DISTI #
H2X3BL6
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: H2X3BL6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4556 | Buy Now |
DISTI #
644-H2X3BL6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Hinged Duct PVC,2X3X6' per ft RoHS: Compliant | 0 |
|
$13.4400 / $14.4400 | Order Now |
DISTI #
70518557
|
RS | Type F Slotted Wiring Duct, PVC, 2" x 3" x 6, No Cover, Panduct PanelMax Series | Panduit H2X3BL6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.4300 / $13.3700 | RFQ |
DISTI #
PANH2X3BL6
|
Heilind Electronics | Slotted Hinged Duct,PVC,2X3X6',Black | Americas - 0 in Stock |
|
$11.8906 / $15.2200 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Wide Slot, Hinged Cover - Black - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
156 In Stock 54 Factory Stock |
|
$14.4700 / $18.7800 | Buy Now |
DISTI #
58981657
|
Verical | Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2135 | Americas - 156 |
|
$17.1325 / $22.3838 | Buy Now |
DISTI #
000000000001406757
|
Sager | Wire Ducting & Raceways Slotted Hinged Duct PVC,2X3X6' per ft Min Qty: 6 | 0 |
|
$8.5400 / $12.2700 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Wide Slot, Hinged Cover - Black - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
156 In Stock 54 Factory Stock |
|
$14.4700 / $18.7800 | Buy Now |