Part Details for H301CGRD-140 by Bivar Inc
Overview of H301CGRD-140 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H301CGRD-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H301CGRD-140-ND
|
DigiKey | T-1 (3MM) 90 DEGREE BI-LEVEL C/L Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7364 | Buy Now |
DISTI #
749-H301CGRD-140
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Bi-Level, 1 Station, Green, 565 nm RoHS: Compliant | 0 |
|
$0.4060 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4230 | Buy Now |