Part Details for H30D-4YD by Lucky Light Electronics Co Ltd
Overview of H30D-4YD by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H30D-4YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H30D-4YD
|
TME | LED, in housing, 3mm, No.of diodes: 4, yellow, 20mA, 80°, 1.6÷2.6V Min Qty: 5 | 880 |
|
$0.1040 | Buy Now |