H315CHDL
Bivar Inc
Description: Optoelectronic Device,

Overview of H315CHDL by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for H315CHDL by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H315CHDL by Bivar Inc

H315CHDL
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Orange-Red
Forward Voltage-Max
2.6 V
Infrared Range
NO
Number of LEDs in Array
3
Peak Wavelength
635 nm
Want to compare parts?
  1. H315CHDL
    Bivar Inc
    Optoelectronic Device,
    VS

Related Parts for H315CHDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H315CHDL by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H315CHDL by Bivar Inc

Select Manufacturer
Which Manufacturer of H315CHDL would you like to use for your alert(s)?
  • Please alert me when H315CHDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H315CHDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H315CHDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H315CHDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H315CHDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H315CHDL by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: