Part Details for H330264 (ALTERNATE: H330264) by Mersen Electrical Power
Overview of H330264 (ALTERNATE: H330264) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H330264 (ALTERNATE: H330264)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093135
|
RS | Size 00 DIN110, Vertical Body, aR 350 A 690VAC, DN00UB69V350D1L | Mersen H330264 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$225.8600 / $248.1900 | RFQ |