H355BSJ-2953KPD
TOKO Inc
Description: Band Pass Filter, 4.43MHz, SURFACE MOUNT PACKAGE-10

Overview of H355BSJ-2953KPD by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for H355BSJ-2953KPD by TOKO Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3830
RFQ

CAD Models for H355BSJ-2953KPD by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H355BSJ-2953KPD by TOKO Inc

H355BSJ-2953KPD
TOKO Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
4.43 MHz
Filter Type
BAND PASS FILTER
Height
5.1 mm
Input Impedance
1000 OHM
Length
10 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
10
Output Impedance
1000 OHM Ω
Width
5.2 mm
Want to compare parts?
  1. H355BSJ-2953KPD
    TOKO Inc
    Band Pass Filter, 4.43MHz, SURFACE MOUNT PACKAGE-10
    VS

Related Parts for H355BSJ-2953KPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H355BSJ-2953KPD by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H355BSJ-2953KPD by TOKO Inc

Select Manufacturer
Which Manufacturer of H355BSJ-2953KPD would you like to use for your alert(s)?
  • Please alert me when H355BSJ-2953KPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H355BSJ-2953KPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H355BSJ-2953KPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H355BSJ-2953KPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H355BSJ-2953KPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H355BSJ-2953KPD by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: