Part Details for H355LNK-4727 by TOKO Inc
Overview of H355LNK-4727 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for H355LNK-4727
H355LNK-4727 CAD Models
H355LNK-4727 Part Data Attributes
|
H355LNK-4727
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
H355LNK-4727
TOKO Inc
Low Pass Filter, 7MHz, SURFACE MOUNT PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 7 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.1 mm | |
Input Impedance | 1000 OHM | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 10 | |
Output Impedance | 1000 OHM Ω | |
Width | 5.2 mm |