Part Details for H3AXG-10106-V8 by Hirose Electric Co Ltd
Overview of H3AXG-10106-V8 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-2004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+16S+1HP PF, Vertical, Header. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106132-D006003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 24S+13HDP STB, Right Angle, Header. |
Price & Stock for H3AXG-10106-V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3AXG-10106-V8-ND
|
DigiKey | JUMPER-H1507TR/A3048V/X 6" Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3641 / $0.7190 | Buy Now |