Part Details for H3BBH-1406G by ASSMANN WSW components GmbH
Overview of H3BBH-1406G by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-406GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for H3BBH-1406G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3BBH-1406G-ND
|
DigiKey | IDC CBL - HHSR14H/AE14G/HHSR14H Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7135 / $1.3800 | Buy Now |
Part Details for H3BBH-1406G
H3BBH-1406G CAD Models
H3BBH-1406G Part Data Attributes
|
H3BBH-1406G
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
H3BBH-1406G
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |