Part Details for H3BXT-10106-N2 by Hirose Electric Co Ltd
Overview of H3BXT-10106-N2 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-682MED | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
RFB1010-680L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for H3BXT-10106-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3BXT-10106-N2-ND
|
DigiKey | SINGLE END JUMPER 6" 22AWG BROWN Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3443 / $0.6810 | Buy Now |