Part Details for H3BXT-10108-W6 by Hirose Electric Co Ltd
Overview of H3BXT-10108-W6 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108888-R02403HLF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Receptacle,40S+2P, Guide Pin with Hold down | |
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs |
Price & Stock for H3BXT-10108-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3BXT-10108-W6-ND
|
DigiKey | JUMPER-H1504TR/A3049W/X 8" Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3375 / $0.6680 | Buy Now |