Part Details for H3BXT-10112-L2 by Hirose Electric Co Ltd
Overview of H3BXT-10112-L2 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10112690-G03-21ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Horizontal | |
10112684-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 3 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for H3BXT-10112-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3BXT-10112-L2-ND
|
DigiKey | SINGLE END JUMPER 12" 22AWG BLUE Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4141 / $0.8160 | Buy Now |