Part Details for H3DK-HBS AC/DC24-48 (ALTERNATE: H3DKHBSACDC2448) by OMRON Industrial Automation
Overview of H3DK-HBS AC/DC24-48 (ALTERNATE: H3DKHBSACDC2448) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DK-HBS AC/DC24-48 (ALTERNATE: H3DKHBSACDC2448)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382111
|
RS | OFF Delay Single TDR, 0.1 to 1.2 s, 1 to 12 s, SPDT, 24 to 48 V ac/dc | Omron Automation H3DK-HBS AC/DC24-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$125.8500 / $148.0600 | Buy Now |