Part Details for H3DK-HCS AC100-120V (ALTERNATE: H3DKHCSAC100120V) by OMRON Industrial Automation
Overview of H3DK-HCS AC100-120V (ALTERNATE: H3DKHCSAC100120V) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DK-HCS AC100-120V (ALTERNATE: H3DKHCSAC100120V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355548
|
RS | OFF Delay Single TDR, 0.1 to 1.2 s, 1 to 12 s, SPDT, 100 to 120 V ac | Omron Automation H3DK-HCS AC100-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.5300 | RFQ |