Part Details for H3DK-HDL AC200-240V (ALTERNATE: H3DKHDLAC200240V) by OMRON Industrial Automation
Overview of H3DK-HDL AC200-240V (ALTERNATE: H3DKHDLAC200240V) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DK-HDL AC200-240V (ALTERNATE: H3DKHDLAC200240V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355549
|
RS | OFF Delay Single TDR, 1 to 12 s, 10 to 120 s, SPDT, 200 to 240 V ac | Omron Automation H3DK-HDL AC200-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.6200 / $155.7700 | RFQ |