Part Details for H3DK-HDL AC200-240V by OMRON Corporation
Overview of H3DK-HDL AC200-240V by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DK-HDL AC200-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3DKHDLAC200240V
|
Avnet Americas | OFF DELAY AC 200 TO 240V SPDT - Bulk (Alt: H3DKHDLAC200240V) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6784 / $132.4512 | Buy Now |
DISTI #
653-H3DKHDLAC200240V
|
Mouser Electronics | Timers Off Delay AC 20 -240V SPDT RoHS: Compliant | 0 |
|
$139.5200 / $152.9500 | Order Now |
DISTI #
H3DKHDLAC200240V
|
Avnet Americas | OFF DELAY AC 200 TO 240V SPDT - Bulk (Alt: H3DKHDLAC200240V) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6784 / $132.4512 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$184.5080 | Buy Now |