There are no models available for this part yet.
Overview of H3DK-HDS AC200-240V by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for H3DK-HDS AC200-240V by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H3DKHDSAC200240V
|
Avnet Americas | OFF DELAY AC 200 TO 240V SPDT - Bulk (Alt: H3DKHDSAC200240V) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.2074 / $146.2482 | Buy Now | |
DISTI #
653-H3DKHDSAC200240V
|
Mouser Electronics | Timers Off Delay AC 20 -240V SPDT RoHS: Compliant | 0 |
|
$127.0000 / $154.2200 | Order Now |