Part Details for H3DK-M2 AC/DC24-240 by OMRON Corporation
Overview of H3DK-M2 AC/DC24-240 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv |
Price & Stock for H3DK-M2 AC/DC24-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0089
|
Avnet Americas | 8 MODE AC/DC 24 TO 240V DPDT - Bulk (Alt: 41T0089) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$115.8700 / $140.6900 | Buy Now |
DISTI #
H3DKM2ACDC24240
|
Avnet Americas | 8 MODE AC/DC 24 TO 240V DPDT - Bulk (Alt: H3DKM2ACDC24240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.2238 / $122.3334 | Buy Now |
DISTI #
653-H3DKM2ACDC24240
|
Mouser Electronics | Timers 8 Mode AC/DC 24-240V DPDT 5A RoHS: Compliant | 41 |
|
$109.2200 / $129.8300 | Buy Now |
Part Details for H3DK-M2 AC/DC24-240
H3DK-M2 AC/DC24-240 CAD Models
H3DK-M2 AC/DC24-240 Part Data Attributes
|
H3DK-M2 AC/DC24-240
OMRON Corporation
Buy Now
|
Compare Parts:
H3DK-M2 AC/DC24-240
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |