Part Details for H42-B0-24-632-23A-DE by Carling Technologies
Overview of H42-B0-24-632-23A-DE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for H42-B0-24-632-23A-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-H42-B0-24-632-23A-DE-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.5900 | Buy Now |
DISTI #
691-H42B02463223ADE
|
Mouser Electronics | Circuit Breakers H42B02463223ADE | 0 |
|
$76.3400 / $111.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8900 / $95.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.8900 / $95.5700 | Buy Now |
Part Details for H42-B0-24-632-23A-DE
H42-B0-24-632-23A-DE CAD Models
H42-B0-24-632-23A-DE Part Data Attributes
|
H42-B0-24-632-23A-DE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
H42-B0-24-632-23A-DE
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 32A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 32.51 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, TUV, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |