Part Details for H475156230 by Carlo Gavazzi Holding AG
Overview of H475156230 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for H475156230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0576
|
Newark | 230V 3-Phase Max/Min Current Control |Carlo Gavazzi H475156230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.0000 | Buy Now |
DISTI #
225-H475156230
|
Mouser Electronics | Contactors - Electromechanical 230V 3-PHASE MAX/MIN CURRENT CONTROL | 0 |
|
$356.8000 / $423.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$314.6500 / $366.2900 | Buy Now | |
DISTI #
H475156230
|
TME | Module: current monitoring relay, AC current, 230VAC, SPDT, IP20 Min Qty: 1 | 0 |
|
$179.7400 / $207.3800 | RFQ |