Part Details for H51A008NN00550100000 by TE Connectivity
Overview of H51A008NN00550100000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for H51A008NN00550100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0620
|
Newark | Circular Connector, Plug, 11Pos, Cable, Product Range:Speedtec 723 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:11Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity H51A008NN00550100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$8.4200 | Buy Now |
DISTI #
571-H51A008NN0055010
|
Mouser Electronics | Circular Metric Connectors 723 htec Plug speedtec RoHS: Compliant | 63 |
|
$26.4400 / $35.5000 | Buy Now |
Part Details for H51A008NN00550100000
H51A008NN00550100000 CAD Models
H51A008NN00550100000 Part Data Attributes:
|
H51A008NN00550100000
TE Connectivity
Buy Now
|
Compare Parts:
H51A008NN00550100000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 850 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |