Part Details for H6031NL by Pulse Electronics Corporation
Overview of H6031NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for H6031NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1540
|
Newark | Choke,sin,poe,30Uh, 0.4A,sm,tu Npb/Tube |Pulse Electronics H6031NL Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
H6031NL-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1445 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1053 | Buy Now |
DISTI #
H6031NL
|
Avnet Americas | Ind Common Mode Choke 6.22 X 6.6 X 5.45mm - Rail/Tube (Alt: H6031NL) RoHS: Compliant Min Qty: 1360 Package Multiple: 85 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9302 / $1.0579 | Buy Now |
DISTI #
673-H6031NL
|
Mouser Electronics | Audio Transformers / Signal Transformers CHOKE,SIN,PoE,30UH, 0.4A,SM,TU NPB RoHS: Compliant | 0 |
|
$1.0600 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1360 Package Multiple: 85 Container: Tube | 0Tube |
|
$0.9730 | Buy Now |
|
Onlinecomponents.com | CHOKE,SIN,1GP,1:1,SM,TU, NPB RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
H6031NL
|
Avnet Americas | Ind Common Mode Choke 6.22 X 6.6 X 5.45mm - Rail/Tube (Alt: H6031NL) RoHS: Compliant Min Qty: 1360 Package Multiple: 85 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9302 / $1.0579 | Buy Now |
DISTI #
H6031NL
|
Avnet Americas | Ind Common Mode Choke 6.22 X 6.6 X 5.45mm - Rail/Tube (Alt: H6031NL) RoHS: Compliant Min Qty: 1360 Package Multiple: 85 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9302 / $1.0579 | Buy Now |
DISTI #
000000000003577017
|
Sager | Audio Transformers / Signal Transformers CHOKE,SIN,1GP,1:1,SM,TU, Min Qty: 1360 | 0 |
|
$0.9600 | Buy Now |
Part Details for H6031NL
H6031NL CAD Models
H6031NL Part Data Attributes
|
H6031NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6031NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks | |
DC Resistance-Max | 0.28 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.5 mm | |
Inductance | 30 µH | |
Length | 6.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Width | 6.22 mm |
Alternate Parts for H6031NL
This table gives cross-reference parts and alternative options found for H6031NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6031NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6502NLT | Data Line Filter, | Pulse Electronics Corporation | H6031NL vs H6502NLT |
H6502NL | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | H6031NL vs H6502NL |