There are no models available for this part yet.
Overview of H6033NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for H6033NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK1544
|
Newark | Choke, sin, poe,100Uh, 0.4A, sm, tu Npb/Tube |Pulse Electronics H6033NL RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now | |
DISTI #
H6033NL
|
Avnet Americas | CHOKE, SINGLE, GIGABIT POE - Rail/Tube (Alt: H6033NL) RoHS: Compliant Min Qty: 1360 Package Multiple: 85 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
673-H6033NL
|
Mouser Electronics | Audio Transformers / Signal Transformers CHOKE,SIN,PoE,100UH, 0.4A,SM,TU NPB RoHS: Compliant | 0 |
|
$1.0600 / $1.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1360 Package Multiple: 85 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.9120 | Buy Now | ||
Onlinecomponents.com | CHOKE,SIN,1GP,1:1,SM,TU, NPB RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now | ||
DISTI #
000000000003577021
|
Sager | Audio Transformers / Signal Transformers CHOKE,SIN,1GP,1:1,SM,TU, Min Qty: 1360 | 0 |
|
$0.9600 | Buy Now | |
DISTI #
H6033NL
|
Avnet Abacus | CHOKE, SINGLE, GIGABIT POE (Alt: H6033NL) RoHS: Compliant Min Qty: 1360 Package Multiple: 85 | Abacus - 0 |
|
Buy Now |
CAD Models for H6033NL by Pulse Electronics Corporation
Part Data Attributes for H6033NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
DC Resistance-Max
|
0.4 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
5.5 mm
|
Inductance
|
100 µH
|
Length
|
6.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Width
|
6.22 mm
|
Alternate Parts for H6033NL
This table gives cross-reference parts and alternative options found for H6033NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6033NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6035NL | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | H6033NL vs H6035NL |