Part Details for H6507NLT by Pulse Electronics Corporation
Overview of H6507NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H6507NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6867
|
Newark | Choke, sin, poe, 20Mh 0.8A, smt, tu Npb/Tube |Pulse H6507NLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3700 | Buy Now |
DISTI #
H6507NLT-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4508 | Buy Now |
DISTI #
H6507NLT
|
Avnet Americas | Choke, Common Mode, 20 mH, 12.1mm x 11.68mm x 8.64mm - Rail/Tube (Alt: H6507NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.2209 / $1.3885 | Buy Now |
DISTI #
673-H6507NLT
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE,SIN,PoE, 20MH 0.8A,SMT,TU NPB RoHS: Compliant | 0 |
|
$1.3900 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tube | 0Tube |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | CHOKE,SIN,1GP,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
H6507NLT
|
Avnet Americas | Choke, Common Mode, 20 mH, 12.1mm x 11.68mm x 8.64mm - Rail/Tube (Alt: H6507NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.2209 / $1.3885 | Buy Now |
DISTI #
H6507NLT
|
Avnet Abacus | Choke, Common Mode, 20 mH, 12.1mm x 11.68mm x 8.64mm (Alt: H6507NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 17 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for H6507NLT
H6507NLT CAD Models
H6507NLT Part Data Attributes:
|
H6507NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6507NLT
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8.64 mm | |
Inductance | 20000 µH | |
Length | 12.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Width | 11.68 mm |