Part Details for H6AAG-10105-L7 by Hirose Electric Co Ltd
Overview of H6AAG-10105-L7 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
10105377-0211FLF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 7mm Height, Normal Closed, Low cost version, Outdoor. | |
10105377-0211ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 7mm Height, Normal Open, Low cost version, Outdoor. |
Price & Stock for H6AAG-10105-L7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H6AAG-10105-L7-ND
|
DigiKey | DF22-1416P/A2104L/DF22-1416P 5" Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3686 / $2.3900 | Buy Now |