There are no models available for this part yet.
Overview of H6ABG-10110-A7 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. | |
10110818-4035LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 3.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for H6ABG-10110-A7 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H6ABG-10110-A7-ND
|
DigiKey | DF22-1416P/A2104R/H124493TR 10" Min Qty: 10 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2194 / $2.1550 | Buy Now |