Datasheets
H812-0130-010-Z by: SMP Technology Inc

Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle

Part Details for H812-0130-010-Z by SMP Technology Inc

Overview of H812-0130-010-Z by SMP Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9201301MEA Analog Devices IC, MONO HIGH SPEED SHA
RTKA210130DE0020BU Renesas Electronics Corporation RAA210130 Evaluation Board
RTKA210130DE0010BU Renesas Electronics Corporation RAA210130 Socket Board

Part Details for H812-0130-010-Z

H812-0130-010-Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H812-0130-010-Z Part Data Attributes

H812-0130-010-Z SMP Technology Inc
Buy Now Datasheet
Compare Parts:
H812-0130-010-Z SMP Technology Inc Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch
Body Depth 0.236 inch
Body Length 0.079 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.106 inch
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for H812-0130-010-Z

This table gives cross-reference parts and alternative options found for H812-0130-010-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H812-0130-010-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2PH2-02-SG-.118/.323-10 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc H812-0130-010-Z vs 2PH2-02-SG-.118/.323-10
H312-0120-014-Z Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle SMP Technology Inc H812-0130-010-Z vs H312-0120-014-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H812-0130-010-Z by SMP Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H812-0130-010-Z by SMP Technology Inc

Select Manufacturer
Which Manufacturer of H812-0130-010-Z would you like to use for your alert(s)?
  • Please alert me when H812-0130-010-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H812-0130-010-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H812-0130-010-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H812-0130-010-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H812-0130-010-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H812-0130-010-Z by SMP Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: