Part Details for H9020 by Hamamatsu Photonics
Overview of H9020 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H9020
H9020 CAD Models
H9020 Part Data Attributes
|
H9020
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
H9020
Hamamatsu Photonics
Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Body Breadth | 5 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 5 mm | |
Data Rate | 125 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.5011 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |