There are no models available for this part yet.
Overview of HA-004-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
HD6413004F16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for HA-004-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A123649-ND
|
DigiKey | INSERT FEMALE 4+1GND SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$3.8709 / $7.1100 | Buy Now | |
DISTI #
78401713
|
Verical | HA-004-F Min Qty: 9 Package Multiple: 1 | Americas - 35 |
|
$5.6140 / $8.4140 | Buy Now | |
DISTI #
T2010042201-000
|
TTI | Heavy Duty Power Connectors 4P 2R 10A 250V Recp 26-14 AWG ScrewTerm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.3100 / $4.4900 | Buy Now | |
DISTI #
T2010042201-000
|
TME | Connector: HDC, contact insert, female, HDC, PIN: 5, 4+PE, size 1 Min Qty: 1 | 35 |
|
$4.3300 / $8.0400 | Buy Now |
CAD Models for HA-004-F by TE Connectivity
Part Data Attributes for HA-004-F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|