Part Details for HA-C10V by IDEC Corporation
Overview of HA-C10V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA-C10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9542
|
Newark | Contact Block, Spdt, 3A, Through Hole, Switch Terminals:Solder, No. Of Poles:1 Pole, Contact Current Max:3A, Contact Voltage Ac Max:125V, For Use With:Idec L6 Series Switches And Pilot Devices, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec HA-C10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $8.1200 | Buy Now |
DISTI #
1885-HA-C10V-ND
|
DigiKey | CONTACT BLOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
199-HAC10V
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact Block | 0 |
|
$6.7200 / $8.3400 | Order Now |
|
Onlinecomponents.com | Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 30VDC RoHS: Compliant |
201 In Stock |
|
$5.9800 / $12.3100 | Buy Now |
DISTI #
000000000003374772
|
Sager | Switch Contact Blocks / Switch Kits Contact Block Min Qty: 1 | 0 |
|
$5.2100 / $6.2500 | Buy Now |
|
Master Electronics | Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 30VDC RoHS: Compliant |
201 In Stock |
|
$5.9800 / $12.3100 | Buy Now |