Part Details for HA.4735N4RJ by Vishay Intertechnologies
Overview of HA.4735N4RJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HA.4735N4RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA.47-35N4RJ
|
Avnet Americas | Cap Tant Solid 0.47uF 35VDC 5% 4.83 X 2.67 X 5.97mm RDL 3.18mm - Bulk (Alt: HA.47-35N4RJ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$20.4500 / $23.0676 | Buy Now |
Part Details for HA.4735N4RJ
HA.4735N4RJ CAD Models
HA.4735N4RJ Part Data Attributes
|
HA.4735N4RJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HA.4735N4RJ
Vishay Intertechnologies
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 1911, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 5.97 mm | |
Leakage Current | 0.001 mA | |
Length | 4.83 mm | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | HA-NONPOLAR | |
Size Code | 1911 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE | |
Width | 2.67 mm |