Part Details for HA1-4622-2 by Harris Semiconductor
Overview of HA1-4622-2 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA1-4622-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 6 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for HA1-4622-2
HA1-4622-2 CAD Models
HA1-4622-2 Part Data Attributes:
|
HA1-4622-2
Harris Semiconductor
Buy Now
|
Compare Parts:
HA1-4622-2
Harris Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 12 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 75000 |
Alternate Parts for HA1-4622-2
This table gives cross-reference parts and alternative options found for HA1-4622-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-4622-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-128-8445 | Operational Amplifier | Renesas Electronics Corporation | HA1-4622-2 vs 5962-01-128-8445 |