Filter Your Search
1 - 2 of 2 results
|
HA1-4622-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 7.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES (AVCL>=10) | NO | 12 V/us | 20 V | MILITARY | 75000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
HA1-4622-2
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 7.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES (AVCL>=10) | NO | 12 V/us | 20 V | MILITARY | 75000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |