Part Details for HA1-B2-24-450-321-DC by Carling Technologies
Overview of HA1-B2-24-450-321-DC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1-B2-24-450-321-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HA1-B2-24-450-321-DC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8050 | Buy Now |
DISTI #
691-HA1B224450321DC
|
Mouser Electronics | Circuit Breakers HA1B224450321DC | 0 |
|
$39.7500 / $56.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.1100 / $45.8000 | Buy Now | |
|
Master Electronics | 0 |
|
$18.1100 / $45.8000 | Buy Now |
Part Details for HA1-B2-24-450-321-DC
HA1-B2-24-450-321-DC CAD Models
HA1-B2-24-450-321-DC Part Data Attributes:
|
HA1-B2-24-450-321-DC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HA1-B2-24-450-321-DC
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 16.5 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |