Part Details for HA100 by Grandstream Networks Inc
Overview of HA100 by Grandstream Networks Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AI-FQ033IHA10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
LMK6HA10000ADLER | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85 | |
LMK6HA10000BDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85 |
Price & Stock for HA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4736-HA100-ND
|
DigiKey | HA100 High Availability Kit cont Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
$469.0000 | Buy Now |
|
NAC | HIGH AVAILABILITY CONTROLLER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |