Part Details for HA11423 by Hitachi Ltd
Overview of HA11423 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for HA11423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Consumer IC | 23 |
|
$1.7100 / $2.7360 | Buy Now |
|
Quest Components | Consumer IC | 9 |
|
$7.9600 / $11.9400 | Buy Now |
Part Details for HA11423
HA11423 CAD Models
HA11423 Part Data Attributes:
|
HA11423
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA11423
Hitachi Ltd
Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Length | 24.5 mm | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA11423
This table gives cross-reference parts and alternative options found for HA11423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA11423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA11441 | HORIZ/VERT DEFLECTION IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Renesas Electronics Corporation | HA11423 vs HA11441 |
NTE1683 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | HA11423 vs NTE1683 |
TDA2579C | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | HA11423 vs TDA2579C |
NTE7084 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | HA11423 vs NTE7084 |
KA2134 | Horiz/Vert Deflection IC, Bipolar, PDIP18, 0.300 INCH, DIP-18 | Samsung Semiconductor | HA11423 vs KA2134 |
TDA2594N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102DS, DIP-18, Deflection IC | NXP Semiconductors | HA11423 vs TDA2594N |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | HA11423 vs TDA2595N |
LA7802 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | SANYO Electric Co Ltd | HA11423 vs LA7802 |
TDA2579CN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | HA11423 vs TDA2579CN |
TDA2577AN | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102HE, DIP-18, Deflection IC | NXP Semiconductors | HA11423 vs TDA2577AN |